Part Details for ML8T-CY by Panduit Corp
Overview of ML8T-CY by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML8T-CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | One-hole, copper, single barrel post lug, straight tongue, tin-plated, #14 SOL - #8 STR, 3/16" (4.8mm) stud hole. RoHS: Compliant |
2 In Stock |
|
$1.3600 / $1.4000 | Buy Now |
|
Master Electronics | One-hole, copper, single barrel post lug, straight tongue, tin-plated, #14 SOL - #8 STR, 3/16" (4.8mm) stud hole. RoHS: Compliant |
2 In Stock |
|
$1.3600 / $1.4000 | Buy Now |
Part Details for ML8T-CY
ML8T-CY CAD Models
ML8T-CY Part Data Attributes
|
ML8T-CY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ML8T-CY
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |