Part Details for ML86640TBZ0AX by ROHM Semiconductor
Results Overview of ML86640TBZ0AX by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML86640TBZ0AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ML86640TBZ0AXCT-ND
|
DigiKey | VIDEO ENCODERS - CVBSML86640 IS Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$6.8238 / $13.4800 | Buy Now |
DISTI #
755-ML86640TBZ0AX
|
Mouser Electronics | Video ICs LAPIS AUTO VIDEO ENCODER RoHS: Compliant | 2492 |
|
$6.7800 / $14.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$6.6600 | Buy Now |
DISTI #
85949557
|
Verical | Video Encoder 48-Pin TQFP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2433 | Americas - 100 |
|
$8.5000 | Buy Now |
DISTI #
ML86640TBZ0AX
|
TTI | Video ICs LAPIS AUTO VIDEO ENCODER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
ML86640TBZ0AX
|
Avnet Silica | VIDEO ENCODERS (Alt: ML86640TBZ0AX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ML86640TBZ0AX
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 100 |
|
$5.2200 / $8.5000 | Buy Now |
Part Details for ML86640TBZ0AX
ML86640TBZ0AX CAD Models
ML86640TBZ0AX Part Data Attributes
|
ML86640TBZ0AX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ML86640TBZ0AX
ROHM Semiconductor
Color Signal Encoder, PQFP48, TQFP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TQFP-48 | |
Reach Compliance Code | unknown | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB; R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Video Standard | PAL; NTSC | |
Width | 7 mm |