Datasheets
ML79M05A by:

Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN

Part Details for ML79M05A by Micro Electronics Corporation

Overview of ML79M05A by Micro Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ML79M05A

ML79M05A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML79M05A Part Data Attributes

ML79M05A Micro Electronics Corporation
Buy Now Datasheet
Compare Parts:
ML79M05A Micro Electronics Corporation Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3, TO-220, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MICRO ELECTRONICS LTD
Part Package Code SFM
Package Description , SIP3,.1TB
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2.2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 35 V
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Line Regulation-Max 0.05%
Load Regulation-Max 0.05%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 5.2 V
Output Voltage1-Min 4.8 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Voltage Tolerance-Max 4%

Alternate Parts for ML79M05A

This table gives cross-reference parts and alternative options found for ML79M05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML79M05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UC7905AG Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, Unitrode Corporation ML79M05A vs UC7905AG
UC7905G Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, Unitrode Corporation ML79M05A vs UC7905G
UC7905G Fixed Negative Standard Regulator, 5V, BIPolar, CSFM3, Unitrode Corp (RETIRED) ML79M05A vs UC7905G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML79M05A by Micro Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML79M05A by Micro Electronics Corporation

Select Manufacturer
Which Manufacturer of ML79M05A would you like to use for your alert(s)?
  • Please alert me when ML79M05A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML79M05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML79M05A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML79M05A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML79M05A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML79M05A by Micro Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: