Part Details for ML7812A-FBE by Micro Electronics Ltd
Overview of ML7812A-FBE by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML7812A-FBE
ML7812A-FBE CAD Models
ML7812A-FBE Part Data Attributes
|
ML7812A-FBE
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
ML7812A-FBE
Micro Electronics Ltd
Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4.2% |
Alternate Parts for ML7812A-FBE
This table gives cross-reference parts and alternative options found for ML7812A-FBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML7812A-FBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7812I | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | ML7812A-FBE vs KA7812I |
TL780-12CKC | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | ML7812A-FBE vs TL780-12CKC |
KA7812TSTU | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | ML7812A-FBE vs KA7812TSTU |
LM340AT-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | ML7812A-FBE vs LM340AT-12 |
HA17812VP | Fixed Positive Standard Regulator, 12VPSFM3, TO-220AB, 3 PIN | Hitachi Ltd | ML7812A-FBE vs HA17812VP |
IP7812G-883B | Fixed Positive Standard Regulator, 12VMSFM3, | TT Electronics Resistors | ML7812A-FBE vs IP7812G-883B |
TL780-12CKC | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, PLASTIC, SFM-3 | Motorola Semiconductor Products | ML7812A-FBE vs TL780-12CKC |
KA7812AT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | ML7812A-FBE vs KA7812AT |
L7812 | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | ML7812A-FBE vs L7812 |
KA7812IR | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | ML7812A-FBE vs KA7812IR |