Part Details for ML776H10 by Mitsubishi Electric
Overview of ML776H10 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ML776H10
ML776H10 CAD Models
ML776H10 Part Data Attributes:
|
ML776H10
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML776H10
Mitsubishi Electric
Laser Diode, 1310nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
Threshold Current-Max | 50 mA |