Part Details for ML7730IM by RF Micro Devices Inc
Results Overview of ML7730IM by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML7730IM Information
ML7730IM by RF Micro Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ML7730IM
ML7730IM CAD Models
ML7730IM Part Data Attributes
|
ML7730IM
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML7730IM
RF Micro Devices Inc
Interface Circuit, PQFP144, LQFP-144
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for ML7730IM
This table gives cross-reference parts and alternative options found for ML7730IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML7730IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTS0101GF,132 | NXP Semiconductors | Check for Price | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | ML7730IM vs NTS0101GF,132 |
AT86RF230-ZUR | Microchip Technology Inc | Check for Price | Interface Circuit, CMOS | ML7730IM vs AT86RF230-ZUR |
NTS0101GV,125 | NXP Semiconductors | Check for Price | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing TSOP 6-Pin | ML7730IM vs NTS0101GV,125 |
SKY65204 | Skyworks Solutions Inc | Check for Price | Interface Circuit, PQCC18, | ML7730IM vs SKY65204 |
1893BKILFT | Integrated Device Technology Inc | Check for Price | VFQFPN-56, Reel | ML7730IM vs 1893BKILFT |
5962L1420901VXC | Texas Instruments | $617.8328 | Radiation Hardness Assured (RHA) 3.3V CAN Transceiver with Standby Mode, Loop-back 8-CFP -55 to 125 | ML7730IM vs 5962L1420901VXC |
1893CY-10LF | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | ML7730IM vs 1893CY-10LF |
82562EX | Intel Corporation | Check for Price | Interface Circuit, PBGA196, 15 X 15 MM, TBGA-196 | ML7730IM vs 82562EX |
MU9C8838-TFC | Music Semiconductors Inc | Check for Price | Interface Circuit, PQFP144, LQFP-144 | ML7730IM vs MU9C8838-TFC |
NTS0101GM,115 | NXP Semiconductors | Check for Price | NTS0101 - Dual supply translating transceiver; open drain; auto direction sensing SON 6-Pin | ML7730IM vs NTS0101GM,115 |