Part Details for ML73/38WPINS by BOYD Laconia
Overview of ML73/38WPINS by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML73/38WPINS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-ML73/38WPINS
|
Mouser Electronics | Heat Sinks Heat Sink, TO220, Vertical, Radial Fin, 10.40 Degree C/WBlack, 38mm H, 38 Pins RoHS: Compliant | 0 |
|
$0.7170 | Order Now |
DISTI #
000000000006350950
|
Sager | Heat Sinks Heat Sink, TO220, Vertical, Radial Fin, 10.40 Degree C/WBlack, 38mm H, 38 Pins Min Qty: 6000 | 0 |
|
$0.7817 / $0.8081 | Buy Now |
Part Details for ML73/38WPINS
ML73/38WPINS CAD Models
ML73/38WPINS Part Data Attributes
|
ML73/38WPINS
BOYD Laconia
Buy Now
|
Compare Parts:
ML73/38WPINS
BOYD Laconia
|
Samacsys Manufacturer | Aavid Thermalloy |