Part Details for ML725B34F by Mitsubishi Electric
Overview of ML725B34F by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ML725B34F
ML725B34F CAD Models
ML725B34F Part Data Attributes
|
ML725B34F
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML725B34F
Mitsubishi Electric
Laser Diode, 1310nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 1310 nm | |
Shape | ROUND | |
Size | 2 mm | |
Threshold Current-Max | 12 mA |