Part Details for ML69Q6500 by OKI Electric Industry Co Ltd
Overview of ML69Q6500 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ML69Q6500
ML69Q6500 CAD Models
ML69Q6500 Part Data Attributes:
|
ML69Q6500
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ML69Q6500
OKI Electric Industry Co Ltd
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA272, 15 X 15 MM, 0.65 MM PITCH, PLASTIC, LFBGA-272
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 120 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Number of I/O Lines | 88 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |