Part Details for ML6721-162 by TE Connectivity
Overview of ML6721-162 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML6721-162
ML6721-162 CAD Models
ML6721-162 Part Data Attributes
|
ML6721-162
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML6721-162
TE Connectivity
1MHz - 100MHz RF/MICROWAVE LIMITER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 37 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Power-Max | 3 dBm | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.3 |