Part Details for ML6426CS-15 by Fairchild Semiconductor Corporation
Overview of ML6426CS-15 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML6426CS-15
ML6426CS-15 CAD Models
ML6426CS-15 Part Data Attributes
|
ML6426CS-15
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML6426CS-15
Fairchild Semiconductor Corporation
TRIPLE CONTINUOUS TIME FILTER, BUTTERWORTH, LOWPASS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Active Filter Type | CONTINUOUS TIME FILTER | |
Center or Cutoff Freq Rng-Max | 15000 kHz | |
Center or Cutoff Freq Rng-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 4 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transfer Characteristics | BUTTERWORTH | |
Width | 3.9 mm |
Alternate Parts for ML6426CS-15
This table gives cross-reference parts and alternative options found for ML6426CS-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML6426CS-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML6426CS-1 | TRIPLE CONTINUOUS TIME FILTER, BUTTERWORTH, LOWPASS, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | ML6426CS-15 vs ML6426CS-1 |
ML6426CS2 | Continuous Time Filter, 3 Func, Butterworth, Lowpass, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | ML6426CS-15 vs ML6426CS2 |
ML6426CS-1 | Continuous Time Filter, 3 Func, Butterworth, Lowpass, PDSO16, SOIC-16 | RF Micro Devices Inc | ML6426CS-15 vs ML6426CS-1 |