Part Details for ML629R40 by Mitsubishi Electric
Overview of ML629R40 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Healthcare
Electronic Manufacturing
Part Details for ML629R40
ML629R40 CAD Models
ML629R40 Part Data Attributes
|
ML629R40
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML629R40
Mitsubishi Electric
Laser Diode, 805nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.85 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 500 mW | |
Peak Wavelength | 805 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 350 mA |