Part Details for ML50.109 by Puls Gmbh
Results Overview of ML50.109 by Puls Gmbh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML50.109 Information
ML50.109 by Puls Gmbh is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ML50.109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1065-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$219.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm - con... more RoHS: Compliant | 0 |
|
$219.6000 | Buy Now |
Part Details for ML50.109
ML50.109 CAD Models
ML50.109 Part Data Attributes
|
ML50.109
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
ML50.109
Puls Gmbh
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid, PACKAGE-8
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PULS, LP | |
Additional Feature | ALSO OPERATES IN 85 TO 375VDC, 60 TO 85VAC AND 264 TO 300VAC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |