ML4973-275
Description: 50GHz - 60GHz, GALLIUM ARSENIDE, GUNN DIODE

Overview of ML4973-275 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML4973-275 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML4973-275 by TE Connectivity

ML4973-275
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Package Description
O-CUPM-N1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
CW Output Power-Min
0.03 W
Configuration
SINGLE
Diode Element Material
GALLIUM ARSENIDE
Diode Type
GUNN DIODE
JESD-30 Code
O-CUPM-N1
Number of Elements
1
Number of Terminals
1
Operating Frequency-Max
60 GHz
Operating Frequency-Min
50 GHz
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
ESA/SCC 5511/001
Surface Mount
NO
Technology
GUNN
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. ML4973-275
    TE Connectivity
    50GHz - 60GHz, GALLIUM ARSENIDE, GUNN DIODE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML4973-275 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML4973-275 by TE Connectivity

Select Manufacturer
Which Manufacturer of ML4973-275 would you like to use for your alert(s)?
  • Please alert me when ML4973-275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML4973-275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML4973-275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML4973-275 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML4973-275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML4973-275 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: