Part Details for ML4871CS3 by Fairchild Semiconductor Corporation
Overview of ML4871CS3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4871CS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML4871CS3-ND
|
DigiKey | IC REG BOOST 3.3V 1A 8SOIC Min Qty: 346 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2027 In Stock |
|
$0.8700 | Buy Now |
|
Rochester Electronics | ML4871 - High Current Boost Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2027 |
|
$0.7445 / $0.8759 | Buy Now |