Power Circuits
ML4827CP1
Description: 0.5A POWER FACTOR CONTROLLER WITH POST REGULATOR, PDIP16, PLASTIC, DIP-16

Overview of ML4827CP1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ML4827CP1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML4827CP1 by Rochester Electronics LLC

ML4827CP1
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
CAN ALSO WORK IN CURRENT MODE
Analog IC - Other Type
POWER FACTOR CONTROLLER WITH POST REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12.8 V
Input Voltage-Min
11 V
Input Voltage-Nom
11.8 V
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Surface Mount
NO
Switcher Configuration
SINGLE
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. ML4827CP1
    Rochester Electronics LLC
    0.5A POWER FACTOR CONTROLLER WITH POST REGULATOR, PDIP16, PLASTIC, DIP-16
    VS

Related Parts for ML4827CP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML4827CP1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML4827CP1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ML4827CP1 would you like to use for your alert(s)?
  • Please alert me when ML4827CP1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML4827CP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML4827CP1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML4827CP1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML4827CP1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML4827CP1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: