Part Details for ML4823CSX by Fairchild Semiconductor Corporation
Overview of ML4823CSX by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4823CSX
ML4823CSX CAD Models
ML4823CSX Part Data Attributes
|
ML4823CSX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4823CSX
Fairchild Semiconductor Corporation
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.34 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for ML4823CSX
This table gives cross-reference parts and alternative options found for ML4823CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4823CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4823ISX | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | ML4823CSX vs ML4823ISX |
ML4823IS | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | ML4823CSX vs ML4823IS |
ML4823CS | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16 | RF Micro Devices Inc | ML4823CSX vs ML4823CS |
ML4823IS | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PQCC20, PLASTIC, LCC-20 | RF Micro Devices Inc | ML4823CSX vs ML4823IS |