Part Details for ML4812CQ by Fairchild Semiconductor Corporation
Overview of ML4812CQ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4812CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Factor Controller, Current-mode, 1A, BIPolar, PQCC20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1479 |
|
$3.2700 / $3.8500 | Buy Now |
|
Chip1Cloud | IC POWER FACTOR CTRLR 20-PLCC | 31000 |
|
RFQ |
Part Details for ML4812CQ
ML4812CQ CAD Models
ML4812CQ Part Data Attributes:
|
ML4812CQ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4812CQ
Fairchild Semiconductor Corporation
Power Factor Controller, Current-mode, 1A, BIPolar, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for ML4812CQ
This table gives cross-reference parts and alternative options found for ML4812CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4812CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4812IQX | 1 A POWER FACTOR CONTROLLER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ML4812CQ vs ML4812IQX |
ML4812CQ | Power Factor Controller, Current-mode, 1A, BIPolar, PQCC20, PLASTIC, LCC-20 | RF Micro Devices Inc | ML4812CQ vs ML4812CQ |
ML4812IQ | Power Factor Controller, Current-mode, 1A, BIPolar, PQCC20, PLASTIC, LCC-20 | Fairchild Semiconductor Corporation | ML4812CQ vs ML4812IQ |