Part Details for ML4812CP by Rochester Electronics LLC
Overview of ML4812CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4812CP
ML4812CP CAD Models
ML4812CP Part Data Attributes:
|
ML4812CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ML4812CP
Rochester Electronics LLC
1 A POWER FACTOR CONTROLLER, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.32 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ML4812CP
This table gives cross-reference parts and alternative options found for ML4812CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4812CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4812IP | Power Factor Controller, Current-mode, 1A, BIPolar, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | ML4812CP vs ML4812IP |
ML4812CP | Power Factor Controller, Current-mode, 1A, BIPolar, PDIP16, PLASTIC, DIP-16 | RF Micro Devices Inc | ML4812CP vs ML4812CP |
ML4812IP | Power Factor Controller, Current-mode, 1A, BIPolar, PDIP16, PLASTIC, DIP-16 | RF Micro Devices Inc | ML4812CP vs ML4812IP |
ML4812CP | Power Factor Controller, Current-mode, 1A, BIPolar, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | ML4812CP vs ML4812CP |