Part Details for ML4663CQ by RF Micro Devices Inc
Overview of ML4663CQ by RF Micro Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4663CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 345 |
|
$3.6000 / $9.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 207 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 12 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | FIBER-OPTIC TRANSCEIVER, 28 Pin, Plastic, PLCC | 121 |
|
$4.0950 / $9.4500 | Buy Now |
Part Details for ML4663CQ
ML4663CQ CAD Models
ML4663CQ Part Data Attributes:
|
ML4663CQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4663CQ
RF Micro Devices Inc
Ethernet Transceiver, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |