Part Details for ML4658CP by RF Micro Devices Inc
Overview of ML4658CP by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ML4658CP
ML4658CP CAD Models
ML4658CP Part Data Attributes
|
ML4658CP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4658CP
RF Micro Devices Inc
Ethernet Transceiver, 1-Trnsvr, PDIP24, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ML4658CP
This table gives cross-reference parts and alternative options found for ML4658CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4658CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1051T/3 | DATACOM, ETHERNET TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | ML4658CP vs TJF1051T/3 |
ATA6564-GAQW0 | Ethernet Transceiver | Microchip Technology Inc | ML4658CP vs ATA6564-GAQW0 |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | ML4658CP vs AM79C984AKCW |
NLXT905PC.C2 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | ML4658CP vs NLXT905PC.C2 |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | ML4658CP vs AM79C984AJCT |
MD-002M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | ML4658CP vs MD-002M |
AM79C982-8JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | ML4658CP vs AM79C982-8JCT |
TCAN1043HGDMTTQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-VSON -55 to 125 | Texas Instruments | ML4658CP vs TCAN1043HGDMTTQ1 |
TM1250DVA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | ML4658CP vs TM1250DVA1 |
PI2C6050 | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP100, PLASTIC, QFP-100 | Pericom Semiconductor Corporation | ML4658CP vs PI2C6050 |