Part Details for ML4641-101 by TE Connectivity
Overview of ML4641-101 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for ML4641-101
ML4641-101 CAD Models
ML4641-101 Part Data Attributes
|
ML4641-101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ML4641-101
TE Connectivity
300V, SILICON, PIN DIODE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | O-CUPM-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 300 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Minority Carrier Lifetime-Nom | 0.8 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | ESA/SCC 5513/012 | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ML4641-101
This table gives cross-reference parts and alternative options found for ML4641-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4641-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4641-101 | Pin Diode, 300V V(BR), Silicon, | MACOM | ML4641-101 vs ML4641-101 |