Part Details for ML4425CSX by Fairchild Semiconductor Corporation
Overview of ML4425CSX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4425CSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC MOTOR CONTROLLER PAR 28SOIC | 7700 |
|
RFQ |
Part Details for ML4425CSX
ML4425CSX CAD Models
ML4425CSX Part Data Attributes
|
ML4425CSX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4425CSX
Fairchild Semiconductor Corporation
Sensorless BLDC Motor Controller, 28LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28LD, SOIC, JEDEC MS013, .300", WIDE BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ML4425CSX
This table gives cross-reference parts and alternative options found for ML4425CSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4425CSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4425IS | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28 | RF Micro Devices Inc | ML4425CSX vs ML4425IS |
ML4425ISX | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28 | Fairchild Semiconductor Corporation | ML4425CSX vs ML4425ISX |
ML4425CS | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28 | RF Micro Devices Inc | ML4425CSX vs ML4425CS |
ML4425CS | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28 | Fairchild Semiconductor Corporation | ML4425CSX vs ML4425CS |
ML4425CS_NL | Brushless DC Motor Controller, 0.05A, PDSO28, LEAD FREE, SOIC-28 | Fairchild Semiconductor Corporation | ML4425CSX vs ML4425CS_NL |