Part Details for ML4425CP by Fairchild Semiconductor Corporation
Overview of ML4425CP by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4425CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Brushless DC Motor Controller, 0.05A, BIPolar, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1654 |
|
$5.8600 / $6.8900 | Buy Now |
Part Details for ML4425CP
ML4425CP CAD Models
ML4425CP Part Data Attributes
|
ML4425CP
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4425CP
Fairchild Semiconductor Corporation
Brushless DC Motor Controller, 0.05A, BIPolar, PDIP28, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.545 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML4425CP
This table gives cross-reference parts and alternative options found for ML4425CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4425CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4425CH | Brushless DC Motor Controller, 0.05A, BIPolar, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | RF Micro Devices Inc | ML4425CP vs ML4425CH |
ML4425IP | Brushless DC Motor Controller, 0.05A, BIPolar, PDIP28, PLASTIC, DIP-28 | Fairchild Semiconductor Corporation | ML4425CP vs ML4425IP |