Datasheets
ML4044 by: Lansdale Semiconductor Inc

Phase Detector, BIPolar, PDIP14, DIP-14

Part Details for ML4044 by Lansdale Semiconductor Inc

Results Overview of ML4044 by Lansdale Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

ML4044 Information

ML4044 by Lansdale Semiconductor Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Part Details for ML4044

ML4044 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML4044 Part Data Attributes

ML4044 Lansdale Semiconductor Inc
Buy Now Datasheet
Compare Parts:
ML4044 Lansdale Semiconductor Inc Phase Detector, BIPolar, PDIP14, DIP-14
Select a part to compare:
Part Life Cycle Code Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog IC - Other Type PHASE DETECTOR
JESD-30 Code R-PDIP-T14
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE
Terminal Position DUAL