Part Details for ML40126N by Mitsubishi Electric
Overview of ML40126N by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML40126N
ML40126N CAD Models
ML40126N Part Data Attributes
|
ML40126N
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML40126N
Mitsubishi Electric
Laser Diode, 785nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 785 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Threshold Current-Max | 40 mA |