Part Details for ML40115C by Mitsubishi Electric
Overview of ML40115C by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for ML40115C
ML40115C CAD Models
ML40115C Part Data Attributes
|
ML40115C
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
ML40115C
Mitsubishi Electric
Laser Diode, 780nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 780 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Max | 60 mA |