Part Details for ML401-G by WJ Communications Inc
Overview of ML401-G by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML401-G
ML401-G CAD Models
ML401-G Part Data Attributes:
|
ML401-G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
ML401-G
WJ Communications Inc
Up/Down Converter, GREEN, MO-012, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | GREEN, MO-012, SOIC-8 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
IF Frequency-Max | 250 MHz | |
IF Frequency-Min | 50 MHz | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2200 MHz | |
RF Input Frequency-Min | 1700 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER |