Part Details for ML336RAA070JLZ by Coilcraft Inc
Overview of ML336RAA070JLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML336RAA070JLZ
ML336RAA070JLZ CAD Models
ML336RAA070JLZ Part Data Attributes
|
ML336RAA070JLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML336RAA070JLZ
Coilcraft Inc
General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.0075 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 56 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 3840 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1000 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for ML336RAA070JLZ
This table gives cross-reference parts and alternative options found for ML336RAA070JLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML336RAA070JLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA070JLT | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JLT |
AE336RAA070JPZ | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JPZ |
AE336RAA070JCT | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JCT |
AE336RAA070JCU | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JCU |
AE336RAA070JCZ | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JCZ |
AE336RAA070JSH | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JSH |
AE336RAA070JSU | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JSU |
AE336RAA070JPF | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JPF |
AE336RAA070JAZ | General Purpose Inductor, 0.0075uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JAZ |
AE336RAA070JPU | General Purpose Inductor, | Coilcraft Inc | ML336RAA070JLZ vs AE336RAA070JPU |