Part Details for ML2726DH by RF Micro Devices Inc
Results Overview of ML2726DH by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML2726DH Information
ML2726DH by RF Micro Devices Inc is a Cordles Telephone IC.
Cordless Telephone ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ML2726DH
ML2726DH CAD Models
ML2726DH Part Data Attributes
|
ML2726DH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2726DH
RF Micro Devices Inc
RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.70.00.00 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.076 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ML2726DH
This table gives cross-reference parts and alternative options found for ML2726DH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2726DH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM6870-5VGS-VK | OKI Electric Industry Co Ltd | Check for Price | Support Circuit, PDSO32, 0.430 INCH, PLASTIC, SSOP-32 | ML2726DH vs MSM6870-5VGS-VK |
W9009 | LSI Corporation | Check for Price | Baseband Circuit, PQFP32, TQFP-32 | ML2726DH vs W9009 |
ML2722DH | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | ML2726DH vs ML2722DH |
ML2721DH | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | ML2726DH vs ML2721DH |
UAA3545HL/C1,118 | NXP Semiconductors | Check for Price | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, 5 X 5 X 1.40 MM, PLASTIC, LQFP-32, Cordless Telephone IC | ML2726DH vs UAA3545HL/C1,118 |
MC13156FB | Motorola Mobility LLC | Check for Price | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP32, PLASTIC, QFP-32 | ML2726DH vs MC13156FB |
ML2725DH | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | ML2726DH vs ML2725DH |
ML5800DM-SQ | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, PQCC32, GREEN, PLASTIC, QFN-32 | ML2726DH vs ML5800DM-SQ |
MC13156FB | Motorola Semiconductor Products | Check for Price | RF and Baseband Circuit, Bipolar, PQFP32, PLASTIC, QFP-32 | ML2726DH vs MC13156FB |
ML5800DM-T | RF Micro Devices Inc | Check for Price | RF and Baseband Circuit, PQCC32, PLASTIC, LCC-32 | ML2726DH vs ML5800DM-T |