Part Details for ML2653CQ by RF Micro Devices Inc
Results Overview of ML2653CQ by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML2653CQ Information
ML2653CQ by RF Micro Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ML2653CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQCC28 | 1035 |
|
$3.1500 / $9.0000 | Buy Now |
Part Details for ML2653CQ
ML2653CQ CAD Models
ML2653CQ Part Data Attributes
|
ML2653CQ
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2653CQ
RF Micro Devices Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, PLASTIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 10000 Mbps | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for ML2653CQ
This table gives cross-reference parts and alternative options found for ML2653CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2653CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM7961DC | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | ML2653CQ vs AM7961DC |
269145-1 | TE's AMP | Check for Price | DATACOM, ETHERNET TRANSCEIVER, SFO9 | ML2653CQ vs 269145-1 |
NLXT914PC.B3 | Cortina Systems Inc | Check for Price | Ethernet Transceiver, CMOS, PQCC68, PLASTIC, LCC-68 | ML2653CQ vs NLXT914PC.B3 |
HI-5000CRI | Holt Integrated Circuits Inc | Check for Price | Ethernet Transceiver, CDIP8, CERDIP-8 | ML2653CQ vs HI-5000CRI |
TD501DCAN | MORNSUN | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PDIP8, DIP-8 | ML2653CQ vs TD501DCAN |
269144-1 | TE's AMP | Check for Price | DATACOM, ETHERNET TRANSCEIVER, SFO9 | ML2653CQ vs 269144-1 |
NQ83C96 | LSI Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, | ML2653CQ vs NQ83C96 |
ML4658CP | RF Micro Devices Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, PDIP24, PLASTIC, DIP-24 | ML2653CQ vs ML4658CP |
ML4654CQ | RF Micro Devices Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | ML2653CQ vs ML4654CQ |
AM79C98JC | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, PLASTIC, LCC-28 | ML2653CQ vs AM79C98JC |