There are no models available for this part yet.
Overview of ML253-5-S-LC by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for ML253-5-S-LC by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1920-ML253-5-S-LC-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 3 POLE, SI Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3534 | Buy Now | |
DISTI #
845-ML253-5-S-LC
|
Mouser Electronics | Altech PCB Term Blk, 5.00mm, 3 Pole, Side mount, grey | 0 |
|
$0.8540 / $1.1700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks | 0 |
|
$0.8940 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.0660 | Buy Now |