Part Details for ML2330ES-2 by RF Micro Devices Inc
Overview of ML2330ES-2 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ML2330ES-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL, SERIAL INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDSO8 | 89 |
|
Buy Now |
Part Details for ML2330ES-2
ML2330ES-2 CAD Models
ML2330ES-2 Part Data Attributes
|
ML2330ES-2
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2330ES-2
RF Micro Devices Inc
D/A Converter, 2 Func, Serial Input Loading, 5us Settling Time, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ML2330ES-2
This table gives cross-reference parts and alternative options found for ML2330ES-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2330ES-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2330IS-3 | D/A Converter, 2 Func, Serial Input Loading, 5us Settling Time, PDSO8, SOIC-8 | RF Micro Devices Inc | ML2330ES-2 vs ML2330IS-3 |
ML2330ES-3 | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | ML2330ES-2 vs ML2330ES-3 |