-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Speech Synthesizer, PQFP32, TQFP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ML22Q625-NNNTBZ0BXCT-ND
|
DigiKey | SPEECH SYNTHESIS LSI FOR CONSUME Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71 In Stock |
|
$6.6430 / $11.7100 | Buy Now |
DISTI #
ML22Q625-NNNTBZ0BX
|
Avnet Americas | Audio Control, 16Mbit, Speech Synthesis LSI, 2.7V to 5.5V, SPI, TQFP, 32 Pins, -40 °C - Tape and Reel (Alt: ML22Q625-NNNTBZ0BX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.3336 / $7.2106 | Buy Now |
DISTI #
755-ML22Q625NNTBZ0BX
|
Mouser Electronics | Communication ICs - Various Speech Synthesis LSI for consumer or industrial equipment with built-in 16Mbit Flash and SPI RoHS: Compliant | 0 |
|
$6.5800 / $11.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.9500 | Buy Now |
DISTI #
67611363
|
Verical | ML22Q625-NNNTBZ0BX Min Qty: 11 Package Multiple: 1 | Americas - 29 |
|
$7.2138 / $7.8362 | Buy Now |
|
Quest Components | 23 |
|
$8.9060 / $13.3590 | Buy Now | |
DISTI #
ML22Q625-NNNTBZ0BX
|
Avnet Americas | Audio Control, 16Mbit, Speech Synthesis LSI, 2.7V to 5.5V, SPI, TQFP, 32 Pins, -40 °C - Tape and Reel (Alt: ML22Q625-NNNTBZ0BX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.3336 / $7.2106 | Buy Now |
DISTI #
ML22Q625-NNNTBZ0BX
|
Avnet Silica | Audio Control, 16Mbit, Speech Synthesis LSI, 2.7V to 5.5V, SPI, TQFP, 32 Pins, -40 �C (Alt: ML22Q625-NNNTBZ0BX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 79 |
|
$4.4530 / $10.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ML22Q625-NNNTBZ0BX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ML22Q625-NNNTBZ0BX
ROHM Semiconductor
Speech Synthesizer, PQFP32, TQFP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TQFP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES WITH 3.3TO 5.5V SUPPLY | |
Application | VOICE SYNTHESIS | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | S-PQFP-F32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
On Chip Memory Type | ROM | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.3SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |