-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Speech Synthesizer, PQFP48, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-ML22Q533-NNNTBZ0BXCT-ND
|
DigiKey | SPEECH SYNTHESIS LSI FOR AUTOMOB Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$7.4350 / $14.3800 | Buy Now |
DISTI #
755-ML22Q533NNTBZ0BX
|
Mouser Electronics | Communication ICs - Various Speech Synthesis LSI for automoble with built-in 4Mbit Flash RoHS: Compliant | 383 |
|
$7.4300 / $13.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$7.2600 | Buy Now |
|
Quest Components | 77 |
|
$9.4406 / $11.4818 | Buy Now | |
|
Ameya Holding Limited | Speech Synthesis LSI Min Qty: 1 | 10-Authorized Distributor |
|
$6.0780 / $6.5800 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 70 |
|
$5.1030 / $10.9230 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 27 |
|
$5.1030 / $10.9230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ML22Q533-NNNTBZ0BX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ML22Q533-NNNTBZ0BX
ROHM Semiconductor
Speech Synthesizer, PQFP48, TQFP-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TQFP-48 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AUTOMOTIVE EQUIPMENTS ; CONSUMER AND INDUSTRIAL EQUIMENT( HOSE HOLD APPLIANCES, OFFICE EQUIMENT | |
Application | Acoustic Vehicle Alerting System; Meter cluster | |
Consumer IC Type | SPEECH SYNTHESIZER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP48,.36SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |