Part Details for ML2261BCP by RF Micro Devices Inc
Overview of ML2261BCP by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML2261BCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, DIP | 10 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for ML2261BCP
ML2261BCP CAD Models
ML2261BCP Part Data Attributes
|
ML2261BCP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2261BCP
RF Micro Devices Inc
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.9 | |
Average Weight (mg) | 4319.45 | |
CO2e (mg) | 51401.456 | |
Category CO2 Kg | 11.9 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 1.06 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.97 mm | |
Linearity Error-Max (EL) | 0.195% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML2261BCP
This table gives cross-reference parts and alternative options found for ML2261BCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2261BCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC08061BIJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ML2261BCP vs ADC08061BIJ |
ADC08061CMJ/883 | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ML2261BCP vs ADC08061CMJ/883 |
LTC1099CN#PBF | High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold | Analog Devices Inc | ML2261BCP vs LTC1099CN#PBF |
ML2261CCP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | ML2261BCP vs ML2261CCP |
ADC08061CMJ/883 | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | ML2261BCP vs ADC08061CMJ/883 |
ADC08061CIN | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20 | Texas Instruments | ML2261BCP vs ADC08061CIN |
ADC08062CIN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ML2261BCP vs ADC08062CIN |
ADC08061CMJ | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20 | Texas Instruments | ML2261BCP vs ADC08061CMJ |
LTC1099CN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20 | Analog Devices Inc | ML2261BCP vs LTC1099CN |
ADC08061CIJ | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, CERAMIC, DIP-20, Analog to Digital Converter | National Semiconductor Corporation | ML2261BCP vs ADC08061CIJ |