Datasheets
ML13135LP by: Lansdale Semiconductor Inc

Audio Single Chip Receiver, FM, Bipolar, PDIP24, LEAD FREE, PLASTIC, DIP-24

Part Details for ML13135LP by Lansdale Semiconductor Inc

Overview of ML13135LP by Lansdale Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Part Details for ML13135LP

ML13135LP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML13135LP Part Data Attributes

ML13135LP Lansdale Semiconductor Inc
Buy Now Datasheet
Compare Parts:
ML13135LP Lansdale Semiconductor Inc Audio Single Chip Receiver, FM, Bipolar, PDIP24, LEAD FREE, PLASTIC, DIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type AUDIO SINGLE CHIP RECEIVER
Demodulation Type FM
Harmonic Distortion 1.2%
JESD-30 Code R-PDIP-T24
Length 31.69 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom (FM) 220 mV
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for ML13135LP

This table gives cross-reference parts and alternative options found for ML13135LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML13135LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC3362DWR2 Audio Single Chip Receiver, FM, Bipolar, PDSO24, PLASTIC, SO-24 Motorola Semiconductor Products ML13135LP vs MC3362DWR2
MC3362DWR2 FM, AUDIO SINGLE CHIP RECEIVER, PDSO24, PLASTIC, SO-24 Motorola Mobility LLC ML13135LP vs MC3362DWR2
MC3335DWR2 FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC ML13135LP vs MC3335DWR2
MC3362DW Audio Single Chip Receiver, FM, Bipolar, PDSO24, PLASTIC, SO-24 Motorola Semiconductor Products ML13135LP vs MC3362DW
MC13135P FM, AUDIO SINGLE CHIP RECEIVER, PDIP24, PLASTIC, DIP-24 Motorola Mobility LLC ML13135LP vs MC13135P
MC13135DWR2 Audio Single Chip Receiver, FM, Bipolar, PDSO24, PLASTIC, SO-24 Motorola Semiconductor Products ML13135LP vs MC13135DWR2
MC3335DW FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, PLASTIC, SO-20 Motorola Mobility LLC ML13135LP vs MC3335DW
MC13135DWR2 FM, AUDIO SINGLE CHIP RECEIVER, PDSO24, PLASTIC, SO-24 Motorola Mobility LLC ML13135LP vs MC13135DWR2
MC3335DWR2 Audio Single Chip Receiver, FM, PDSO20, PLASTIC, SO-20 Motorola Semiconductor Products ML13135LP vs MC3335DWR2
MC3363DWR2 Audio Single Chip Receiver, FM, Bipolar, PDSO28, PLASTIC, SOIC-28 Motorola Semiconductor Products ML13135LP vs MC3363DWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML13135LP by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML13135LP by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of ML13135LP would you like to use for your alert(s)?
  • Please alert me when ML13135LP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML13135LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML13135LP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML13135LP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML13135LP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML13135LP by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: