Part Details for ML1220/F1A by Panasonic Electronic Components
Overview of ML1220/F1A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ML1220/F1A
ML1220/F1A CAD Models
ML1220/F1A Part Data Attributes
|
ML1220/F1A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML1220/F1A
Panasonic Electronic Components
Secondary Battery, Lithium Manganese, 1220, 3V, 0.017Ah, 30mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Battery Chemistry | LITHIUM MANGANESE | |
Battery Size | 1220 | |
Battery Type | SECONDARY | |
Capacity | 0.017 Ah | |
Cut-off Voltage | 2 V | |
Diameter | 12.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 30 mA | |
Terminal Type | TAB | |
Voltage | 3 V |