Part Details for ML12002CP by Lansdale Semiconductor Inc
Overview of ML12002CP by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML12002CP
ML12002CP CAD Models
ML12002CP Part Data Attributes:
|
ML12002CP
Lansdale Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ML12002CP
Lansdale Semiconductor Inc
Double Balanced Mixer, PLASTIC, CASE 646-06, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for ML12002CP
This table gives cross-reference parts and alternative options found for ML12002CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML12002CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12502/BCAJC | Double Balanced Mixer, ECL | Motorola Semiconductor Products | ML12002CP vs 12502/BCAJC |