There are no models available for this part yet.
Overview of ML100PS1PC by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ML100PS1PC by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71M5264
|
Newark | Pressure Sensor, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30V, Port Style:Npt, Supply Current:5Ma, Product Range:Model Ml, Connection Size:1/8" Rohs Compliant: Yes |Honeywell ML100PS1PC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Pressure Sensor 0psi to 100psi Sealed 3-Pin RoHS: Compliant |
26 Partner Stock |
|
$204.8500 / $267.9400 | Buy Now | ||
Master Electronics | Pressure Sensor 0psi to 100psi Sealed 3-Pin RoHS: Compliant |
26 Partner Stock |
|
$204.8500 / $267.9400 | Buy Now |
CAD Models for ML100PS1PC by Honeywell Sensing and Control
Part Data Attributes for ML100PS1PC by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|