Part Details for ML100-55/103/115 by PEPPERL+FUCHS GmbH
Overview of ML100-55/103/115 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML100-55/103/115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6048
|
Newark | Photoelectric Sensor, 5M, Pnp, Cable, Sensing Method:Retroreflective, Product Range:Ml100 Series, Connection Method:Cable, Supply Voltage Min:10V, Supply Voltage Max:30V, Sensing Range Max:5M, Sensor Output Type:Pnp Rohs Compliant: Yes |Pepperl+Fuchs ML100-55/103/115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.6900 / $138.2900 | Buy Now |
DISTI #
2046-ML100-55/103/115-ND
|
DigiKey | RETROREFLECTIVE SEN W/PLR FIL 5M Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$107.1136 / $132.9700 | Buy Now |