Part Details for ML100 1 5/16 by Martin Sprocket & Gear Inc
Overview of ML100 1 5/16 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65CML100DR | Texas Instruments | 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater 8-SOIC -40 to 85 | |
SN65CML100DGK | Texas Instruments | 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater 8-VSSOP -40 to 85 | |
SN65CML100DGKG4 | Texas Instruments | 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater 8-VSSOP -40 to 85 |
Price & Stock for ML100 1 5/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72483524
|
RS | Jaw Coupling, 2.5313in OD, 1.3125in ID, ML Series, Steel | Martin Sprocket & Gear ML100 1 5/16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5700 / $37.1400 | RFQ |