Telecommunication Circuits
ML0CP18
Mitsubishi Electric
Description: Support Circuit, 1-Func, DIE-32

Overview of ML0CP18 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ML0CP18 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML0CP18 by Mitsubishi Electric

ML0CP18
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XUUC-N32
Neg Supply Voltage-Nom
-5.2 V
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Surface Mount
YES
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. ML0CP18
    Mitsubishi Electric
    Support Circuit, 1-Func, DIE-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML0CP18 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML0CP18 by Mitsubishi Electric

  • Please alert me when ML0CP18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ML0CP18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML0CP18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ML0CP18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML0CP18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML0CP18 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: