-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML-920S/DN by Panasonic Electronic Components is a Battery.
Batteries are under the broader part category of Batteries.
A battery stores chemical energy and converts it to electrical energy through chemical reactions that involve the flow of electrons between electrodes. Batteries are used in electronics based on size and power needs. Read more about Batteries on our Batteries part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5256
|
Newark | Coin Cell Battery 3V 11.0 Mah Rechg2Pin Flat Smt Vert |Panasonic ML-920S/DN RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
ML-920S/DN
|
Avnet Abacus | Lithium Coin 3V 0011Ah Secondary (Alt: ML-920S/DN) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Batteries | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ML-920S/DN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML-920S/DN
Panasonic Electronic Components
Secondary Battery
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 920 | |
Battery Type | SECONDARY | |
Capacity | 0.011 Ah | |
Diameter | 9.5 mm | |
Height | 2 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3 V |
Store the component in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C and humidity below 70%.
Use an anti-static wrist strap, mat, or workstation, and handle the component by the body or pins, avoiding direct contact with the leads or die.
Use a soldering iron with a temperature of 250°C to 270°C, and a soldering time of 3 seconds to 5 seconds, to prevent thermal damage.
Yes, the component is designed to withstand vibrations up to 10G, but ensure proper mounting and secure the component to prevent mechanical stress.
Use a soft brush and a mild solvent, such as isopropyl alcohol or acetone, to remove flux residue and other contaminants. Avoid using harsh chemicals or abrasive materials.