There are no models available for this part yet.
Overview of ML-90-1-6 by Kilo International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ML-90-1-6 by Kilo International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
226-2027-ND
|
DigiKey | KNOB SMOOTH 0.125" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$9.9600 | Buy Now | |
DISTI #
V99:2348_17618765
|
Arrow Electronics | Control Knob, Round Clear Dot Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Americas - 44 |
|
$1.7450 | Buy Now | |
DISTI #
70406632
|
RS | alum knob, .93 dia, .625 tall, clear gloss, 1/8" shaft hole | Kilo International ML-90-1-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6400 / $12.2600 | RFQ | |
DISTI #
25947491
|
Verical | Control Knob, Round Clear Dot Min Qty: 6 Package Multiple: 1 | Americas - 44 |
|
$1.7450 | Buy Now | |
DISTI #
C1S410100001939
|
Chip1Stop | Control Knob, Round Clear Dot RoHS: Compliant pbFree: No | 44 |
|
$1.7450 | Buy Now |
CAD Models for ML-90-1-6 by Kilo International
Part Data Attributes for ML-90-1-6 by Kilo International
ML-90-1-6
Kilo International
|
|
---|---|
Samacsys Manufacturer
|
Kilo International
|
Want to compare parts?
-
ML-90-1-6Kilo InternationalVS
-