Part Details for ML-90-1-5 by Kilo International
Overview of ML-90-1-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-90-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2002-ND
|
DigiKey | KNOB SMOOTH 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
215 In Stock |
|
$10.4070 / $16.7300 | Buy Now |
DISTI #
70126090
|
RS | Knob, 6-32, 0.750 in., 0.625 in., 0.250 in., Clear Gloss, ML Series | Kilo International ML-90-1-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6400 / $12.2600 | RFQ |
Part Details for ML-90-1-5
ML-90-1-5 CAD Models
ML-90-1-5 Part Data Attributes
|
ML-90-1-5
Kilo International
Buy Now
|
Compare Parts:
ML-90-1-5
Kilo International
|
Samacsys Manufacturer | Kilo International |