Part Details for ML-621S/ZTN by Panasonic Electronic Components
Overview of ML-621S/ZTN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-621S/ZTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | SECONDARY BATTERY, LITHIUM MANGANESE, 621, 3V, 0.005AH | 116 |
|
$9.6250 / $12.3750 | Buy Now |
DISTI #
ML-621S/ZTN
|
Avnet Abacus | MANGANESE RECHARGEABLE LITHIUM BATTERY (Alt: ML-621S/ZTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ML-621S/ZTN
ML-621S/ZTN CAD Models
ML-621S/ZTN Part Data Attributes:
|
ML-621S/ZTN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML-621S/ZTN
Panasonic Electronic Components
Secondary Battery, Lithium Manganese, 621, 3V, 0.005Ah,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Panasonic | |
Battery Chemistry | LITHIUM MANGANESE | |
Battery Size | 621 | |
Battery Type | SECONDARY | |
Capacity | 0.005 Ah | |
Diameter | 6.8 mm | |
Height | 2.15 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3 V | |
Weight | 0.23 g |