Part Details for ML-421S/DN by Panasonic Electronic Components
Overview of ML-421S/DN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-421S/DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ML-421S/DN
|
Avnet Abacus | (Alt: ML-421S/DN) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ML-421S/DN
ML-421S/DN CAD Models
ML-421S/DN Part Data Attributes
|
ML-421S/DN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML-421S/DN
Panasonic Electronic Components
Secondary Battery
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8507.80.82.00 | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 421 | |
Battery Type | SECONDARY | |
Capacity | 0.0023 Ah | |
Diameter | 4.8 mm | |
Height | 2.1 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | TAB | |
Voltage | 3 V |