-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-020LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT | |
CST2-020L | Coilcraft Inc | Current sensor, SMT, RoHS | |
XEL4020-201MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5254
|
Newark | Coin Cell Battery 3V 45Mah Rechg |Panasonic ML-2020/H1CN RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P047-ND
|
DigiKey | BATTERY LITHIUM 3V 45MAH COIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
462 In Stock |
|
$1.4551 / $2.7400 | Buy Now |
DISTI #
658-ML-2020/H1CN
|
Mouser Electronics | Coin Cell Battery 3V 45mAH RECHG W/TABS | 0 |
|
$1.4500 / $2.7400 | Order Now |
|
Future Electronics | ML Series Ø20 mm 3 V 45 mAh Manganese Lithium Rechargeable Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks Container: Tray | 2800Tray |
|
$1.5200 / $1.6900 | Buy Now |
|
Future Electronics | ML Series Ø20 mm 3 V 45 mAh Manganese Lithium Rechargeable Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 360 Lead time: 28 Weeks Container: Box | 0Box |
|
$1.6200 / $1.6800 | Buy Now |
|
Future Electronics | ML Series Ø20 mm 3 V 45 mAh Manganese Lithium Rechargeable Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 28 Weeks Container: Tray | 0Tray |
|
$1.6200 / $1.6800 | Buy Now |
DISTI #
85914031
|
Verical | Lithium Battery Coin 3V 45mAh Rechargeable Min Qty: 20 Package Multiple: 20 Date Code: 2438 | Americas - 1740 |
|
$2.0422 / $2.3780 | Buy Now |
DISTI #
000000000007214985
|
Sager | LITHIUM RECHARGEABLE COIN 45MAH 3V Min Qty: 1 | 0 |
|
$1.7200 / $1.9500 | Buy Now |
DISTI #
ML-2020/H1CN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.045Ah Secondary (Alt: ML-2020/H1CN) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ML-2020/H1CN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML-2020/H1CN
Panasonic Electronic Components
Secondary Battery,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2020 | |
Battery Type | SECONDARY | |
Diameter | 20 mm | |
Height | 2.7 mm | |
Terminal Type | TAB |