Part Details for ML-2020/F1AN by Panasonic Electronic Components
Overview of ML-2020/F1AN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-2020/F1AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4104
|
Newark | Batt Lith 3V 45Mah Coin 20.0Mm |Panasonic ML-2020/F1AN Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P664-ND
|
DigiKey | BATT LITH 3V 45MAH COIN 20.0MM Min Qty: 1 Lead time: 22 Weeks Container: Tray |
2203 In Stock |
|
$1.8712 / $3.3100 | Buy Now |
DISTI #
658-ML-2020/F1AN
|
Mouser Electronics | Coin Cell Battery 3V 45.0 mAh RECHG SMT TAB | 882 |
|
$1.8700 / $3.3100 | Buy Now |
|
Future Electronics | Lithium Rechargeable Coin 45 MAH 3V RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks | 0 |
|
$1.9500 | Buy Now |
|
Quest Components | COIN CELL BATTERY 3V 45.0 MAH RECHG SMT TAB | 8 |
|
Buy Now | |
DISTI #
ML-2020/F1AN
|
Avnet Abacus | COIN LITHIUM RECHARGEABLE PCB TABS 3V (Alt: ML-2020/F1AN) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |